Omron Electronics G8PM High-Power PCB Relay

Omron Electronics G8PM High-Power PCB Relay is designed for automotive and 12VDC applications and features high carry and switching currents within a small PCB package. Omron G8PM PCB Relay supports up to 150A in-rush with an 80A break. This compact relay allows high-density mounting and downsizing of equipment. PCB terminal type relays are ideal for transitioning from older plug-in relay technology.

Features

  • Replaces mini ISO plug-in type relay
  • Small size and high heat resistance enable use in engine rooms
  • Up to 150A in-rush with an 80A break
  • Supports 60A fuse
  • 45A at 12VDC 10,000 operations
  • -40°C to +125°C operating temperature range
  • PIP reflow compliant
  • RoHS compliant

Applications

  • Automotive DC
    • Smart junction boxes
    • Main power
    • Radiator fans
    • Electrical power steering
    • DC/DC converters
    • Headlamps
  • General DC power
  • Energy
  • Mobility

Specifications

  • 53.3mA rated current
  • 225Ω coil resistance
  • 7.2V maximum must-operate voltage
  • 0.8V minimum must-release voltage
  • 10V to 16V permissible voltage range
  • 640mW rated power consumption

Dimensions

Omron Electronics G8PM High-Power PCB Relay
Inilathala: 2022-02-07 | Na-update: 2024-09-12