Omron Industrial Automation V440-F C-Mount/Fixed-Mount Code Readers
Omron V440-F C-Mount/Fixed-Mount Code Readers feature a high-power, dual-core processor, advanced functionality, and the ability to read up to 400 codes simultaneously. These versatile industrial code readers offer the mounting flexibility of a C-mount vision sensor, enabling short-, medium-, and long-distance as well as wide-area configurations. These compact, cost-effective devices have a WebLink 3.0 user interface and a configurable reader with a 36FPS image acquisition and 5MP global shutter sensor. The V440-F series features an M12 I/O connector that is pin-compatible with MicroHAWK V430-F readers, ensuring an easy upgrade with the same 24VDC power and wiring accessories. Omron V440-F C-Mount/Fixed-Mount Code Readers are ideal for use in automotive assembly, robotic work cells, food and beverage, pharmaceutical, and manufacturing applications.Features
- Options
- NNP code reader: 1D, 2D, Plus Mode (high-speed 1D+2D)
- NNX code reader: 1D, 2D, Plus Mode (high-speed 1D+2D), X-Mode (advanced 1D+2D+DPM)
- Enhanced WebLink 3.0 functionality, including matrix mode and configuration database
- 5MP global shutter sensor
- Higher FPS using pixel binning and region of interest (ROI) modes
- 36FPS image acquisition
- C-mount lens-compatible
- External lighting-compatible (dedicated strobe output)
- Smallest reader in its class
- IP40 rated
- Support for Digital I/O, RS-232, Ethernet TCP/IP, EtherNet/IP™, and PROFINET communications
- Power of Ethernet (PoE) or direct 24V
- Supported barcode, 2D, and postal code symbology
Applications
- Automotive assembly
- Robotic work cells
- Food and beverage
- Pharmaceutical
- Manufacturing
Videos
Additional Resources
Inilathala: 2022-04-22
| Na-update: 2023-03-09