onsemi HCPL2630 / HCPL2631 Dual-Channel Optocouplers
onsemi HCPL2630 / HCPL2631 dual-channel optocouplers feature a 10Mbps data rate and 10kV/µs common mode rejection (CMR). These onsemi optocouplers consist of a 850nm aluminum gallium arsenide (AlGaAs) LED optically coupled to high speed integrated photo-detector logic gate with a strobable output.HCPL2630 and HCPL2631 optocouplers operate over a -40°C to +85°C temperature range. Applications include ground loop elimination, data multiplexing, and more.
Features
- 10Mbps data rate
- 10kV/µs common-mode rejection (CMR)
- 480V double working voltage
- -40°C to +85°C temperature range
- Logic gate output
- Strobable output
- Wired OR-open collector
- UL recognized (File #E90700)
Applications
- Ground loop elimination
- Low-power Schottky transistor-transistor logic (LSTTL) to transistor-transistor logic (TTL), LSTTL, or 5V CMOS
- Line receiver, data transmission
- Data multiplexing
- Switching power supplies
- Pulse transformer replacement
- Computer peripheral interface
Schematic
Inilathala: 2016-03-29
| Na-update: 2024-09-30