onsemi FND43060T2 Motion SPM® 45 Module

onsemi FND43060T2 Motion SPM® 45 Module provides a compact and high-performance inverter solution for AC induction, BLDC, and PMSM motors. This module integrates an optimized gate drive of built-in IGBTs to minimize EMI and losses and also provides multiple on-module protective features. The FND43060T2 power module supports built-in HVIC and comes with 600V voltage and 30A current ratings. This module is widely used in motion control for home appliances and industrial motors.

Features

  • UL Certified No. E209204 (UL1557)
  • 600V/30A 3-phase IGBT inverter with integral gate drivers and protection
  • Low thermal resistance using a ceramic substrate
  • Low-loss, short-circuit rated IGBTs
  • Built-in bootstrap diodes and dedicated Vs pins simplify PCB layout
  • Built-in NTC thermistor for temperature monitoring
  • Separate open-emitter pins from low-side IGBTs for 3-phase current sensing
  • Single-grounded power supply
  • 4000Vrms/min isolation rating 

Applications

  • Motion control:
    • Home appliances
    • Industrial motors

Block Diagram

Block Diagram - onsemi FND43060T2 Motion SPM® 45 Module

FND43060T2 Pin Configuration

onsemi FND43060T2 Motion SPM® 45 Module
Inilathala: 2019-07-21 | Na-update: 2024-02-19