onsemi NCID9401 & NCID9411 Quad-Channel Digital Isolators
onsemi NCID9401 and NCID9411 High-Speed Quad-Channel Digital Isolators support isolated communications and allow digital signals to communicate between systems without conducting ground loops or hazardous voltages. The NCID9401 and NCID9411 High-Speed Quad-Channel Digital Isolators utilize onsemi's patented galvanic off-chip capacitor isolation technology and optimized IC design to achieve high insulation and high noise immunity. These are characterized by high common-mode rejection and power supply rejection specifications.The NCID9401 and NCID9411 feature thick ceramic substrates yielding capacitors with ~25 times the thickness of thin-film on-chip capacitors and coreless transformers. The result combines the electrical performance benefits that digital isolators offer with the safety reliability of a >0.5mm insulator barrier similar to what has historically been provided by optocouplers.
onsemi NCID9401 and NCID9411 High-Speed Quad-Channel Digital Isolators is available in a 16-pin wide-body small outline package.
Features
- Off-chip capacitive isolation to achieve reliable high-voltage insulation
- ≥0.5mm distance through insulation (DTI)
- 2000Vpeak maximum working insulation voltage
- Bi-directional communication
- 100kV/s minimum common mode rejection
- 8mm creepage and clearance distance to achieve reliable high-voltage insulation
- 2.5V to 5.5V supply voltage
- -40°C to +125°C extended temperature range
- Overtemperature detection
- Output enable function (primary and secondary side)
- NCIV Prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable (pending)
- Safety and regulatory approvals
- UL1577, 5000VRMS for 1 minute
- DIN VDE V 0884−11 (pending)
Applications
- Isolated PWM control
- Industrial fieldbus communications
- Microprocessor system interface (SPI and I2C)
- Programmable logic control
- Isolated data acquisition system
- Voltage level translator
Block Diagram
Inilathala: 2020-12-04
| Na-update: 2024-05-31