onsemi NCP13992 Evaluation Board
onsemi NCP13992 Evaluation Board evaluates the NCP13992 high-performance current mode resonant controller. This evaluation board offers high performance and features dedicated output to drive the PFC controller. The board provides a suite of protection features allowing safe operation in any application, including overload protection, over-current protection to prevent hard switching cycles, brown-out detection, open optocoupler detection, automatic dead-time adjust, over-voltage (OVP) and over-temperature (OTP) protections. Typical applications include half-bridge resonant converters and offline power supplies.Features
- High-performance
- Evaluates the NCP13992 current-mode resonant controller
- Dedicated output to drive the PFC controller
- Wide input voltage range
- High efficiency
- Low no-load power consumption
- No auxiliary SMPS, fast startup
- X2 capacitor discharge function
- Near unity power factor
- Low mains and overload protection
- Thermal protection
- Regulated output under any conditions
- Excellent load/line transient response
- All magnetics available as standard parts
- Small form factor
- Universal design for multiple controller assembling possibilities
Applications
- Half-bridge resonant converter
- Offline power supplies
Specifications
- 90VAC to 265VAC input range
- 12VDC nominal output voltage
- 20A nominal output current
- 240W output power
- <150mV VOUT ripple at full load
- 4-point AVG 94.11% efficiency at 230VAC
- <135mW standby power
- 0°C to +40°C operating temperature range
- 194mm x 108mm x 27mm board size, 1.77W/inch3
- Convection open frame cooling, forced in frame
Inilathala: 2019-07-21
| Na-update: 2024-02-13