onsemi NCP164 LDO Regulators

onsemi NCP164 LDO Regulators are 300mA Low Drop Out (LDO), next-generation high PSRR, and ultra-low noise regulators with power good open collector input. These regulators provide low quiescent current and are designed to meet the RF requirements and sensitive analog circuits. The NCP164 LDO regulators offer excellent load/line transients and are designed to work with 1μF input and a 1μF output ceramic capacitor. These NCP164 regulators come in TSOP-5, WDFN6, 0.65P, 2mm × 2mm, and DFNW8 0.65P, 3mm × 3mm package. Typical applications include communication systems, in-vehicle networking, telematics, infotainment, clusters, and general-purpose automotive.

Features

  • 1.6V to 5V operating input voltage range
  • 1.2V to 4.5V available in fixed voltage option
  • 1.1V adjustable version reference voltage
  • ±2% accuracy overload and temperature
  • 30μA (Typical) ultra-low quiescent current
  • 0.1μA (Typical) standby current
  • 110mV very low dropout at 300mA for 3.3V variant
  • 85dB (Typical) ultra-high PSRR at 10mA and f=1KHz
  • 9μVRMS (fixed version) ultra-low noise
  • Stable with a 1μF small case size ceramic capacitors
  • Available in :
    • TSOP-5 3mm × 1.5mm × 1mm CASE 483
    • WDFN6 2mm × 2mm × 0.75mm CASE 511BR
    • DFNW8 3mm × 3mm × 0.9mm CASE 507AD
  • Pb-free, Halogen-free/BFR free, and RoHS compliant

Applications

  • Communication systems
  • In-vehicle networking
  • Telematics, infotainment, and clusters
  • General-purpose automotive

Typical Application Diagram

Application Circuit Diagram - onsemi NCP164 LDO Regulators
Inilathala: 2020-02-18 | Na-update: 2024-05-20