onsemi NCP59771 LDO Regulators
onsemi NCP59771 LDO Regulators are 1A VLDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The NCP59771 LDO Regulators offer very stable, accurate output voltage with low noise suitable for space-constrained, noise-sensitive applications.The onsemi NCP59771 LDO Regulators implement a low IQ consumption, optimizing performance for battery-operated portable applications. The NCP59771 is available in a WLCSP6 1.4mm x 0.8mm chip-scale package optimized for space-constrained applications.
Features
- VOUT to 5.5V Input voltage range
- 2.5V to 5.5V Bias voltage range
- Adjustable voltage version available
- 0.4V to 3.0V Output voltage range
- ±1% Accuracy over temperature, 0.5% VOUT @ 25°C
- Typ. 50mV at 1A Ultra-low dropout
- Very low bias input current of typ. 80A
- Typ. 0.5A very low bias input current in disable mode
- Logic level enable input for ON/OFF control
- Output active discharge option available
- Stable with a 4.7uF ceramic capacitor
- Available in WLCSP6 - 1.4mm x 0.8mm, 0.4mm pitch package
- Pb-free, Halogen free/BFR free and RoHS compliant
Applications
- Battery-powered equipment
- Smartphones, tablets
- Cameras, DVRs, STB and camcorders
Typical Application Schematic
Simplified Schematic Block Diagram
Inilathala: 2021-02-24
| Na-update: 2022-03-11