onsemi NCV8164C Ultra-low Noise LDO Regulator
onsemi NCV8164C Ultra-low Noise LDO Regulator is the next generation of high PSRR and ultra-low noise LDO capable of 300mA output current supply. This LDO regulator is designed to meet the requirements of RF and sensitive analog circuits and offers excellent load/line transients. onsemi NCV8164C ultra-low noise regulator works with a 1µF input and a 1µF output ceramic capacitor. This regulator is available in WDFN6 0.65P (2mm × 2mm), DFNW8 0.65P (3mm × 3mm), and TSOP-5 packaging. Typical applications include image sensor power supplies, clock power supplies, communication systems, infotainment, and point-of-load.Features
- High PSRR and ultra-low noise LDO regulator
- Packages
- TSOP-5: 3mm × 1.5mm × 1mm CASE 483
- WDFNW6: 2mm × 2mm × 0.75mm CASE 511DW
- DFNW8: 3mm × 3mm × 0.9mm CASE 507AD
- Meets the requirements of RF and sensitive analog circuits
- Offers excellent load/line transients
- AEC-Q100 qualified and PPAP capable
- Lead-free, halogen-free/BFR-free, and RoHS compliant
Applications
- Power supplies
- Image sensors
- RF, PLLs, VCOs, and clocks
- Communication systems and infotainment
- Point-of-load
Specifications
- 1.6V to 5V operating input voltage range
- 1.2V to 4.5V fixed voltage option
- 1.2V adjustable version reference voltage
- ±2% accuracy overload and temperature
- 30A typical ultra-low quiescent current
- 0.1A standby current
- 110mV at 300mA very low dropout for 3.3V variant
- 85dB typical ultra-high PSRR at 10mA and 1kHz
- 9VRMS (fixed version) ultra-low noise
- Stable with a 1F small-case ceramic capacitor
Typical Application CIrcuit
Inilathala: 2020-05-21
| Na-update: 2024-06-07