onsemi FAN73912 High-Current Half-Bridge Gate-Driver IC
onsemi FAN73912 High-Current Half-Bridge Gate-Driver IC is designed for high-voltage and high-speed driving for MOSFETs and IGBTs that operate up to +1200V. The advanced input filter of HIN protects against short-pulsed input signals caused by noise. An advanced level-shift circuit offers high-side gate driver operation up to VS= -9.8V (typical) for VBS=15 V. The UVLO circuit of the onsemi FAN73912 prevents malfunction when VCC and VBS are lower than the specified threshold voltage. Output drivers typically source and sink 2A and 3A, respectively.Features
- Floating channel for a bootstrap operation to +1200V
- Typically 2A/3A sourcing/sinking current driving capability for both channels
- Gate driver supply (VCC) range from 12V to 20V
- Separate logic supply (VDD) range from 3V to 20V
- Extended allowable negative VS swing to -9.8V for signal propagation at VCC=VBS=15V
- Built-in cycle-by-cycle edge-triggered shutdown logic
- Built-in shoot-through protection logic
- Common-mode dv/dt noise canceling circuit
- UVLO functions for both channels
- Built-in advanced input filter
- Matched propagation delay below 50ns
- Outputs in-phase with the input signal
- Logic and power ground +/- 10V offset typical
Applications
- Industrial motor driver
- UPS
- Solar inverter
- Ballast
- General-purpose half-bridge topology
Block Diagram
Inilathala: 2017-04-20
| Na-update: 2022-03-11