onsemi AGBAN6CS-GEVK Frame Buffer Card

onsemi AGBAN6CS-GEVK Frame Buffer Card is a critical component in the evaluation of high-performance image sensors. Designed to interface with the Demo 3 Imager Board (AGB1N0CS-GEVK), this frame buffer card facilitates the capture and temporary storage of high-speed image data, enabling seamless data transfer and analysis during sensor evaluation. The frame buffer card supports full 16-lane output configurations, ensuring compatibility with advanced imaging applications that demand high bandwidth and low latency. The AGBAN6CS-GEVK plays a vital role in providing a stable and efficient platform for developers and engineers to assess sensor performance in real-world conditions.

Features

  • Acts as a frame buffer to store image data temporarily during sensor evaluation
  • Designed to interface with the Demo 3 Imager Board (AGB1N0CS-GEVK)
  • Supports evaluation of high-resolution CMOS image sensors
  • Enables seamless data transfer and analysis during sensor evaluation
  • Supports full 16-lane output configurations

Applications

  • High-resolution image sensor evaluation
  • Industrial and machine vision
  • Automotive imaging systems
  • Medical and scientific imaging
  • Broadcast and surveillance

Resources

Inilathala: 2025-08-11 | Na-update: 2025-10-16