onsemi AR0830 Hyperlux LP Image Sensors
onsemi AR0830 Hyperlux LP Image Sensors are 1/2.9" back-side illuminated (BSI) stacked CMOS digital image sensors with a 3840 x 2160 active-pixel array. These advanced sensors capture images in linear or enhanced dynamic range (eDR) modes and offer a rolling-shutter readout. The AR0830 series features an architecture and design structure that delivers high-quality performance and consumes ultra-low power. These modules are supported by a 1.4μm BSI pixel from onsemi and provide excellent performance in lowlight and near-infrared (NIR) wavelengths. onsemi AR0830 Hyperlux LP 8.3MP Image Sensors include a wake-on-motion (WOM) as well as multiple subsampling and functional modes. Applications include video conferencing (VC), smart access, machine vision, retail analytics, and more.Features
- 1/2.9" BSI stacked CMOS digital image sensor
- 3840 x 2160 active-pixel array
- Supported by 1.4μm BSI pixel
- Ultra-low power consumption
- Enhanced NIR response in 850nm and 940nm wavelength
- WOM function to conserve power
- Multiple subsampling modes: binning, summing, skipping, and windowing
- Multiple functional modes: global reset release (GRR), trigger, and context switching
- Line interleaved HDR (LI-HDR) and eDR modes
Applications
- Video conferencing
- Smart access
- Virtual and augmented reality
- Machine vision
- Retail analytics
- Biometrics
- Wearables
- VC endpoints, webcam
- Video doorbells
- AR/VR/XR headsets
Inilathala: 2024-03-11
| Na-update: 2025-03-19