onsemi CAT4101AEVB Evaluation Board

onsemi CAT4101AEVB Evaluation Board evaluates the CAT4101 low dropout current sink. This low dropout current sink is capable of driving strings of high-brightness LEDs up to 1A. The CAT4101AEVB evaluation board drives LEDs and contains a six pin header receptacle for connecting strings of LED modules. This evaluation board offers programming of the CAT4101 current sink by a single resistor from RSET pin to GND. The CAT4101AEVB evaluation board features Enable and dimming control via the EN/PWM pin.

Kit Contents

  • CAT4101 low dropout current sink from onsemi
  • 1µF/10V, 10%, X7R ceramic capacitor from Taiyo Yuden
  • 1/8W, 560Ω SMT resistor from Yageo
  • 4.7KΩ trimmer potentiometer from Vishay
  • 0.1" pitch, 6 pin header receptacle from Tyco

Features

  • Drives strings of high-brightness LEDs up to 1A
  • Header receptacle to connect strings of LED modules

Schematic

Schematic - onsemi CAT4101AEVB Evaluation Board

Videos

Inilathala: 2018-09-16 | Na-update: 2023-01-26