onsemi Dual N-Channel Power MOSFETs

onsemi Dual N-Channel Power MOSFETs are integrated Schottky and come in a DFN8 (SO8FL) package. These N-channel power MOSFETs feature co-packaged power stage solution to minimize board space, minimized parasitic inductances, and reduced power losses. The dual N-channel power MOSFETs are Pb-free, halogen-free/BFR free, and RoHS compliant. Typical applications include DC-DC converters, system voltage rails, and point-of-load.

Features

  • Co-packaged power stage solution to minimize board space
  • Low side MOSFET with integrated Schottky
  • Minimized parasitic inductances
  • Small footprint (5mm x 6mm) for compact design
  • Low RDS(on) to minimize conduction losses
  • Low QG and capacitance to minimize driver losses
  • Optimized devices to reduce power losses
  • These devices are Pb-free, halogen-free/BFR free, and RoHS compliant

Applications

  • DC-DC converters
  • System voltage rails
  • Point-of-load
Inilathala: 2018-07-16 | Na-update: 2024-05-07