onsemi FUSB340 USB 3.1 SuperSpeed 10Gbps Switch
onsemi FUSB340 USB 3.1 SuperSpeed 10Gbps Switch is a 2:1 data switch for USB SuperSpeed Gen1 and Gen2, 5Gbps and 10Gbps data. The switch is ideal for the mobile device market and Type-C applications where a reversible cable requires a switch. The FUSB340 data switch offers superior performance to various high-speed data transmission protocols. These protocols include USB 3.1 SuperSpeed (Gen 2), 10 Gbps, PCI Express, Gen 3, SATA, Fibre Channel, and Display Port 1.3.Features
- 10GHz typical bandwidth
- USB 3.1 SuperSpeed 5Gbps and 10Gbps switch
- -1.0 dB typical insertion loss at 2.5GHz
- 12μA typical low active power
- <1μA max low shutdown power
- 2kV HBM ESD protection
- Small packaging, 18 Lead TMLP
- 1.5V to 5V wide operating range
Applications
- Smartphones
- Tablets
- Notebooks
Block Diagram
Inilathala: 2019-09-30
| Na-update: 2024-02-13