onsemi MBR140SF/SNRVB140SF Schottky Barrier Rectifiers
onsemi MBR140SF/SNRVB140SF 40V 1.0A Schottky Barrier Rectifiers are ideally suited for low-voltage, high-frequency rectification or as polarity protection and free-wheeling diodes in surface mount applications where weight and compact size are critical to the system. This package also provides an easy-to-work-with alternative to the leadless 34 package style. Due to its small size, the onsemi MBR140SF/SNRVB140SF is ideal for use in portable and battery-powered products, such as cellular and cordless phones, notebook computers, chargers, printers, PDAs, and PCMCIA cards. Typical applications include DC-DC and AC-DC converters, reverse battery protection, and “ORing” of multiple supply voltages and any other application where size and performance are critical.Features
- Guard ring for stress protection
- Low forward voltage
- +125°C operating junction temperature
- Epoxy meets UL 94V-0 at 0.125"
- The package is designed for optimal automated board assembly
- Lead-free, halogen-free/BFR-free, and RoHS-compliant
- ESD rating
- Human body model is 3B
- Machine model is C
- NRVB prefix for automotive and other applications requiring unique site and control change requirements (AEC-Q101 qualified and PPAP capable)
Applications
- Power conversion circuits
- Reverse battery protection
- Gate driving circuits
- Protection and free-wheeling
Specifications
- 40V peak repetitive reverse voltage (VRRM)
- 1.0A average rectified forward current (at rated VR, TL = +112°C) (IO)
- 2.0A peak repetitive forward current (IFRM)
- 30A non-repetitive peak surge current (IFSM)
- -55°C to 125°C operating junction temperature (TJ) range
- L4F device marking
- Cathode band polarity designator
- 11.7mg (approx.) weight
- Epoxy molded case
- Corrosion-resistant external surfaces and readily solderable terminal leads
- +260°C maximum lead and mounting surface temperature for soldering purposes (10s)
Package Dimensions
Inilathala: 2025-10-01
| Na-update: 2025-10-20