onsemi MC74HC1G04 CMOS Single Inverters

onsemi MC74HC1G04 CMOS Single Inverters are made using silicon gate CMOS technology. The onsemi MC74HC1G04 has multiple stages, including a buffer output for high noise immunity and stable output. The output drive current is 1/2 compared to the MC74HC series.

Features

  • tPD = 7ns (typ) at VCC = 5V high speed
  • ICC = 1A (max) at TA = +25°C low-power dissipation
  • High noise immunity
  • Balanced propagation delays (tpLH = tpHL)
  • Symmetrical output impedance (IOH = IOL = 2mA)
  • < 100 FETs chip complexity
  • Q suffix for automotive and other applications requiring unique site and control change requirements
  • AEC-Q100 qualified and PPAP capable
  • Pb-free, Halogen-free/BFR-free, and RoHS compliant

Block Diagram

onsemi MC74HC1G04 CMOS Single Inverters
Inilathala: 2024-02-07 | Na-update: 2024-03-01