onsemi MC74VHCT245A Bus Transceivers

onsemi MC74VHCT245A Bus Transceivers are designed for two-way asynchronous communication between data buses. These transceivers have 8 independent data lines for transferring data between two buses. The MC74VHCT245A transceivers are advanced high-speed CMOS octal bus transceivers fabricated with silicon gate CMOS technology. These bus transceivers offer high-speed, fast propagation delays, typically 4.9ns at VCC = 5V. The MC74VHCT245A bus transceivers operate at a 4.5V to 5.5V supply voltage range. These transceivers are Pb-free, halogen-free, and RoHS compliant. The MC74VHCT245A transceivers are ideal for automotive, computing, consumer, industrial, and communication applications.

Features

  • High speed tPD = 4.9ns (typical) at VCC = 5V
  • Low power dissipation ICC = 4A (maximum) at TA = 25°C
  • High noise immunity VNIH = VNIL = 28%
  • Power-down protection is provided
  • Balanced propagation delays
  • Designed for a 4.5V to 5.5V DC supply voltage
  • Low noise VOLP = 1.6V (maximum)
  • -40°C to 85°C operating voltage range 
  • Pin and function compatible with other standard logic families
  • Latchup performance exceeds 100mA
  • ESD performance human body model >2000V
  • Chip complexity 308 FETs
  • Q suffix for automotive and other applications requiring unique site and control change requirements
  • AEC-Q100 qualified and PPAP capable
  • Pb-free, halogen-free, and RoHS compliant

Applications

  • Automotive
  • Computing
  • Consumer
  • Industrial
  • Communication

Logic Diagram

onsemi MC74VHCT245A Bus Transceivers
Inilathala: 2025-06-25 | Na-update: 2025-07-15