onsemi NCD57085 & NCV57085 Isolated IGBT Gate Drivers
onsemi NCD57085 and NCV57085 Isolated IGBT (Insulated-Gate Bipolar Transistor) Gate Drivers feature 2.5kVrms internal galvanic isolation and Current Sense protection with soft turn off and fault reporting. The NCD57085 and NCV57085 are designed for high system efficiency and reliability in high-power applications. These devices accommodate a wide range of input bias voltage and signal levels from 3.3V to 20.0V and a wide range of output bias voltage up to 30V. Safety features of the NCD57085 and NCV57085 include undervoltage-lockout (UVLO) and over-current protection.The onsemi NCD57085 and NCV57085 Isolated IGBT Gate Drivers are offered in a compact SOIC-8 package ideal for space-constrained applications. The NCV57085 variant of this device is AEC-Q100 qualified for automotive applications.
Features
- High +7A/-7A peak output current
- Low output impedance for enhanced IGBT driving
- Short propagation delays with accurate matching
- IGBT over current protection
- Negative voltage down to -9V capability for CS pin
- IGBT gate clamping during short circuit
- IGBT gate active pull-down
- Soft turn off during IGBT over current
- Tight UVLO thresholds for bias flexibility
- Output partial pulse avoidance during UVLO/CS (Restart)
- 3V, 5.0V, and 15.0V logic input
- 5kVrms galvanic isolation
- High transient immunity
- High electromagnetic immunity
- NCV57085 variant AEC-Q100 Qualified and PPAP capable for automotive and other applications requiring unique site and control change requirements
- Halogen-free, Pb-free, and RoHS compliant
Applications
- Motor control
- Automotive applications (NCV57085)
- Uninterruptible Power Supplies (UPS)
- Industrial power supplies
- HVAC
- Industrial pumps and fans
- PTC heaters
Resources
Block Diagram
Typical Application Circuits
Pin Designations
Inilathala: 2021-08-11
| Na-update: 2023-08-04