onsemi NCL38046 High-Performance Op Amps

onsemi NCL38046 High-Performance Operational Amplifiers (Op Amps) are constant current and voltage amplifiers with a low input offset voltage. NCL38046 can extend the system dimming range to under 1%. These op amps also support programmable constant power regulation to protect LED loads and provide a wide output operating range.

Features

  • Precise constant current regulation with ±0.5mV tolerance
  • Compatible with multiple dimming input signals
    • ADIM pin receives analog voltage dimming input
    • PWM pin receives PWM duty dimming input
  • Constant power regulation
  • Standby mode
  • 3.3V reference voltage output
  • Dimming curve modulation
    • Maximum and minimum dimming input limit
    • Minimum dimming output level limit
    • Linear or logarithmic dimming curve, externally selectable
  • SOIC-8 package
  • Lead-free

Applications

  • Power conversion
  • Lighting ballasts

Application Schematic

Application Circuit Diagram - onsemi NCL38046 High-Performance Op Amps

Simplified Block Diagram

Block Diagram - onsemi NCL38046 High-Performance Op Amps
Inilathala: 2023-12-13 | Na-update: 2024-01-01