onsemi NCP51561 Evaluation Boards

onsemi NCP51561 Evaluation Board is used to evaluate NCP51561 5kVRMS Isolated Dual-Channel Gate Drivers. The drivers are designed for fast switching to drive power MOSFETs, and SiC MOSFET power switches.  The 4.5A/9.0A NCP51561 Gate Drivers offer short and matched propagation delays. Two independent and 5kVRMS (UL1577 rating) galvanically isolated gate driver channels can be used in any possible configurations of two low-side, two high-side switches, or a half-bridge driver with programmable dead time.

Features

  • Used to evaluate NCP51561 5kVRMS Isolated Dual-Channel Gate Drivers
  • Drivers are designed for fast switching to drive power MOSFETs, and SiC MOSFET power switches
  • 4.5A/9.0A NCP51561 Gate Drivers offer short and matched propagation delays
  • Two independent and 5kVRMS (UL1577 rating) galvanically isolated gate driver channels
  • Used in any possible configurations of two low-side, two high-side switches, or a half-bridge driver with programmable dead time

NCP(V)51561 Infographic

Infographic - onsemi NCP51561 Evaluation Boards
Inilathala: 2022-05-19 | Na-update: 2023-07-18