onsemi NCS21801 Precision Operational Amplifiers
onsemi NCS21801 Precision Operational Amplifiers feature low input offset voltage and low offset drift over time and temperature. The common-mode voltage range extends 100mV beyond the supply rails. This makes it suitable for both high−side and low−side current sensing applications. The NCS21801 is available in single, dual, and quad-channel configurations. All versions are specified for operation from −40°C to +125°C. NCV prefix parts are automotive grade 1 qualified and offer performance over the extended temperature range from −40°C to +150°C.Features
- Input Offset Voltage ±10V max
- Offset Voltage Drift Over Temperature ±5nV/°C Typical
- Common-Mode Input Voltage Range VSS – 0.1V to VDD + 0.1V
- Supply Voltage Range 1.8V to 5.5V
- Extended Supply Voltage Range 1.6V to 5.5V for TA = 0°C to 85°C
- Unity Gain Bandwidth 1.5MHz
- Quiescent Consumption 100A Max per Channel
- Enable Function Available on NCS21803
- NCV Prefix for Automotive and Other Applications Requiring
- Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free, and are RoHS Compliant
Applications
- High−Side Current Sensing
- Low−Side Current Sensing
- Difference Amplifier
- Instrumentation Amplifier
- Power Management
- Automotive
Inilathala: 2022-05-09
| Na-update: 2022-05-18