onsemi NCV51511SYNCBUCKGEVB Evaluation Board

onsemi NCV51511SYNCBUCKGEVB Evaluation Board offers a platform for demonstrating the performance of the NCV51511 High Side and Low Side Gate Driver. The NCV51511 integrates a driver IC and a bootstrap diode in a single package. The driver IC features low delay time and matched pulse width modulation (PWM) input propagation delays, which enhances the device's performance. The pre-mounted SOIC-8 NCV51511 IC drives the high side and low side external MOSFET depending on the input PWM signal and VDD level. The evaluation board also includes the NCV33163 Switching Voltage Regulator supplies bias voltage and controls the 10V auxiliary power output.

Specifications

  • 37V to 60V; 48V typical input voltage
  • 36V input voltage undervoltage lockout
  • 10.6V auxiliary output voltage
  • Output voltage 
    • No Load Condition: 28.8V
    • Full Load Condition: 28.5V
  • 13A over current threshold
  • 20ms soft start time
  • 190kHz to 210kHz; 200kHz typical switching frequency
  • System efficiency
    • 50% load @ 48V: 97.2%
    • 100% load @ 48V: 97.0%

On The Board

Required Equipment

  • DC Power Source: 37V to 60V, >400W
  • Digital Power Meter
  • Digital Multimeter
  • Variable Electronic Load: >300W

Test Setup

Block Diagram - onsemi NCV51511SYNCBUCKGEVB Evaluation Board
Inilathala: 2019-09-10 | Na-update: 2024-02-12