onsemi NCV760040 Power Switch IC

onsemi NCV760040 Power Switch IC is an automotive-grade integrated driver with four high-side switches. This device features a per-channel adjustable current limit and is protected from overtemperature conditions. The NCV760040 IC also features low Quiescent current in sleep mode, overtemperature shutdown, open load detection, loss of ground protection, and short-to-battery protection. This power switch is Pb-free, halogen-free/BFR-free, and RoHS-compliant. The NCV760040 IC is ideal for camera switches, LEDs, sensors, Advanced Driver Assistance Systems (ADAS), infotainment, and Power Over Coax (PoC).

Features

  • 4 high-side channels
  • 1.2A peak current per channel
  • RDS(ON) = 500mΩ typical, 1Ω maximum
  • Global enable pin
  • Low Quiescent current in sleep mode
  • Status reporting via I2C and via open-drain fault pin
  • Current sense readout via I2C and via CS pin
  • Baseline current limit set via external resistor with per-channel current limit shift via I2C
  • Overtemperature shutdown
  • Short to battery protection with per-channel reverse current blocking
  • Open load detection
  • Loss of ground protection
  • NCV prefix for automotive and other applications requiring unique site and control change requirements
  • AEC-Q100 qualified and PPAP capable
  • Pb-free, halogen-free/BFR-free, and RoHS-compliant

Applications

  • Camera switches
  • LEDs
  • Sensors
  • Advanced Driver Assistance Systems (ADAS)
  • Infotainment
  • Power Over Coax (PoC)

Application Diagram

Application Circuit Diagram - onsemi NCV760040 Power Switch IC

Block Diagram

Block Diagram - onsemi NCV760040 Power Switch IC
Inilathala: 2025-07-09 | Na-update: 2025-11-03