onsemi NCV76124EVK Evaluation Kit
onsemi NCV76124EVK Evaluation Kit supports the NCV76124 Rain and Light Interface chip. The kit provides five light measurement channels and two rain measurement channels. The light channels use photodiodes to mimic car lighting functions for light measurement. The rain channels contain two infrared LEDs and two dedicated IR photodiodes, each coupled to a light guide. An ON-control piggyback microcontroller board controls the NCV76124 chip and performs watchdog functions.
The onsemi NCV76124EVK Evaluation Kit is operated via a Windows-based Graphical User Interface (GUI) and connected to the ON-control microcontroller on the evaluation board via a USB cable. The ON controller handles the translation from USB to the NCV76124 SPI format. The GUI allows the user to control the NCV76124 fully.
Features
- PC GUI operation via USB
- Based on the NCV76124 Rain and Light Interface chip
- Five light-sensitive photodiodes
- Two IR rain LEDs and photodiodes for rain-simulated measurements
- Jumpers for open and short test
Applications
- Demonstration of the NCV76124 performance
- Evaluation platform assisting software