onsemi NFAQ0860L3x Intelligent Power Modules

onsemi NFAQ0860L3x Intelligent Power Modules (IPM) are three-phase inverter modules with a high-voltage driver, six IGBTs, and a thermistor. This sensor is suitable for driving Permanent Magnet Synchronous (PMSM) motors, Brushless DC (BLDC) motors, and AC asynchronous motors. The IGBTs are configured in a three-phase bridge with separate emitter connections for the lower legs for maximum flexibility in choosing the control algorithm. onsemi NFAQ0860L3x IPMs provide built-in undervoltage protection (UVP), adjustable overcurrent protection (OCP), and cross-conduction protection.

The NFAQ0860L3x modules include ITRIP input to shut down IGBTs and integrated bootstrap diodes and resistors. These modules operate over a -40°C to +125°C temperature range and function at a 450V supply voltage and 600V collector-emitter voltage. Applications include industrial appliances, industrial fans, industrial pumps, and industrial automation.

Features

  • Three-phase IGBT module with integrated drivers
  • Built-in under-voltage protection
  • Integrated bootstrap diodes and resistors
  • Cross conduction protection
  • Adjustable over-current protection
  • ITRIP input to shut down IGBTs
  • Thermistor for substrate temperature measurement
  • Shut down pin
  • Good heat dissipation with DBC

Applications

  • Home appliances
  • Industrial fans
  • Industrial pumps
  • Industrial automation

Specifications

  • -40°C to +125°C operating temperature range
  • 450V supply voltage
  • 600V collector-emitter voltage
  • 200Vrms isolation voltage
Inilathala: 2020-06-01 | Na-update: 2024-06-06