onsemi NL37WZ17 Triple Non-Inverting Buffers
onsemi NL37WZ17 Triple Non-Inverting Buffers are high-performance buffers with Schmitt trigger inputs operating from a 1.65V to 5.5V supply. The onsemi NL37WZ17 can be used as line receivers, which will receive slow input signals. Due to the hysteresis between the inputs, the NL37WZ17 devices can transform slowly changing input signals into sharply defined, jitter-free output signals. Hysteresis also improves noise immunity. The combination of non-inverting buffering and Schmitt trigger inputs makes the NL37WZ17 particularly effective in applications requiring noise immunity and signal integrity.Features
- Designed for 1.65V to 5.5V VCC operation
- 3.2ns tPD at VCC = 5V typical
- Inputs/outputs overvoltage tolerant up to 5.5V
- IOFF supports partial-power-down protection
- 24mA source/sink at 3.0V
- ±100mA latch-up performance
- -55°C to +125°C operating temperature range
- Available in US8, UDFN8, and UQFN8 packages
- Chip complexity < 100 FETs
- Moisture Sensitivity Level (MSL) 1
- UL 94V-0 flammability rating
- -Q suffix for automotive and other applications requiring unique site and control change requirements, AEC-Q100 qualified and PPAP capable
- Lead-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- Signal conditioning
- Debouncing switches
- Pulse generation
- Timing circuits
- Level shifting
- Digital logic circuits
- Microcontroller interfaces
- Data communication
- Sensor interfaces
Logic Symbol
Switching Waveforms
Inilathala: 2024-10-25
| Na-update: 2024-11-13