onsemi NL3V4T244 Voltage Level Translator

onsemi NL3V4T244 Voltage Level Translator is a dual-supply 4-bit configurable dual-supply level. This level translator operates at 0.9V to 3.6V VCCA and VCCB. The NL3V4T244 translator allows non-inverting translations from A to B ports. This device is Pb-free, halogen-free/BFR-free, and RoHS-compliant. The NL3V4T244 voltage level translator features partial power-off protection. This voltage level translator is suitable for mobile phones, PDAs, other portable devices, automotive, and industrial.

Features

  • Operates at 0.9V to 3.6V wide VCCA and VCCB operating range
  • ±24mA @ 3V balanced output drive
  • 2.8ns maximum at 3.0V to 3.6V high-speed with balanced propagation delay
  • Input/output pins OVT to 3.6V
  • Non-preferential VCC sequencing
  • Outputs at 3-state until active VCC is reached
  • Partial power-off protection
  • Outputs switch to 3-state with either VCC at GND
  • Small Pb-free packaging:
    • TSSOP-14, SOIC-14, and UQFN12
  • Typical maximum data rates:
    • 380Mbps (≥1.8V to 3.3V translation)
    • 200Mbps (≥1.1V to [1.8V, 2.5V, and 3.3V] translation)
    • 150Mbps (≥1.1V to 1.5V translation)
    • 100Mbps (≥1.1V to 1.2V translation)
  • -Q suffix for automotive and other applications requiring unique site and control change requirement
  • AEC-Q100 qualified and PPAP capable
  • Pb-free, halogen-free/BFR-free, and RoHS-compliant

Applications

  • Mobile phones
  • PDAs
  • Portable devices
  • Automotive
  • Industrial

Logic Diagram

onsemi NL3V4T244 Voltage Level Translator
Inilathala: 2024-10-04 | Na-update: 2024-12-27