onsemi NRVB5100MFS Schottky Rectifier
onsemi NRVB5100MFS Schottky Rectifier offers 0.76V typical instantaneous forward voltage (iF = 5A, TJ = 25°C), 100V peak repetitive reverse voltage, and 5A forward current. This Schottky rectifier features low power loss and high efficiency. The NRVB5100MFS Schottky rectifier is AEC-Q101 qualified and PPAP capable. This Schottky rectifier operates from -55°C to 175°C temperature range and is Pb free. Typical applications include power conversion circuits, reverse battery protection, protection and free-wheeling, and gate driving circuits.Features
- Low power loss
- High efficiency
- Provides capability of inspection and probe after board mounting
- Guard ring for stress protection
- AEC-Q101 qualified and PPAP capable
- Lead free
Applications
- Power conversion circuits
- Reverse battery protection
- Gate driving circuits
- Protection and free-wheeling
Specifications
- 100V peak repetitive reverse voltage
- 760mV forward voltage
- 5A forward current
- 3μA reverse current (TJ = 25°C)
- -55°C to +175°C operating temperature range
Videos
Dimensions
Inilathala: 2024-01-31
| Na-update: 2024-05-08