onsemi NTMFS5 Power MOSFETs
onsemi NTMFS5 Power MOSFETs are 40V single N−channel Power MOSFETs featuring the SO-8FL logic level. The NTMFS5's low on-resistance minimizes conduction losses. The MOSFET's low gate charge and capacitance reduce driver losses. Available in a compact 5x6mm footprint, the NTMFS5 Power MOSFETs are ideal for Netcom, telecom, servers, AC adapters, and handheld power tools.Features
- Small footprint (5x6mm) for compact design
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- These devices are lead-free and RoHS compliant
Applications
- Netcom, telecom
- Servers
- AC adapters
- Handheld power tools
View Results ( 2 ) Page
| Numero ng Piyesa | Datasheet | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Qg - Gate Charge | Pd - Power Dissipation |
|---|---|---|---|---|---|
| NTMFS5H409NLT1G | ![]() |
270 A | 1.6 mOhms | 89 nC | 140 W |
| NTMFS5H400NLT1G | ![]() |
330 A | 1.1 mOhms | 120 nC | 160 W |
Inilathala: 2016-05-27
| Na-update: 2022-03-11