onsemi NVBLS1D7N10MCTXG N-Channel PowerTrench® MOSFET

onsemi NVBLS1D7N10MCTXG N-Channel PowerTrench® MOSFET supplies a high thermal performance and low RDS(on) to minimize conduction losses. The NVBLS1D7N10MCTXG is AEC-Q101 qualified and PPAP capable, ideal for automotive applications.

The NVBLS1D7N10MCTXG MOSFET is offered in a TOLL package with a -55°C to +175°C operating junction and storage temperature range.

Features

  • Low RDS(on) to minimize conduction losses
  • Low QG and capacitance to minimize driver losses
  • AEC-Q101 qualified and PPAP capable
  • Lowers switching noise/EMI
  • Pb-free and RoHS-compliant

Applications

  • Switching power supplies
  • Power switches (high side driver, low-side driver, H-bridges, etc.)
  • Reverse battery protection

Specifications

  • 265A maximum continuous drain current
  • 1.8mΩ at 10V RDS(ON) maximum
  • 100V drain-to-source voltage
  • ±20V gate-to-source voltage
  • 900A pulsed drain current
  • -55°C to +175°C operating junction and storage temperature range

Typical Application

onsemi NVBLS1D7N10MCTXG N-Channel PowerTrench® MOSFET
Inilathala: 2023-12-26 | Na-update: 2024-11-07