onsemi NVMFWS4D0N04XM MOSFET
onsemi NVMFWS4D0N04XM MOSFET offers a low RDS(on) and capacitance in an AEC-Q101 qualified package. The MOSFET has a 40V drain-to-source voltage, 80A continuous drain current, and 3.9mΩ at 10V drain-to-source resistance. The onsemi NVMFWS4D0N04XM MOSFET is available in a SO-8FL 5mm x 6mm small footprint package and is ideal for motor drive, battery protection, and synchronous rectification applications.Features
- Low RDS(on) to minimize conduction losses
- Low capacitance to minimize driver losses
- Small footprint (5mm x 6mm) with compact design
- AEC-Q101 qualified and PPAP capable
- Pb-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- Motor drive
- Battery protection
- Synchronous rectification
Specifications
- 40V drain-to-source voltage
- 3.9mΩ at 10V drain-to-source on resistance
- 80A continuous drain current
Transient Thermal Response
Package Style
Inilathala: 2025-04-10
| Na-update: 2025-04-17