onsemi NVMTSC1D3N08M7 Single N-Channel Power MOSFET
onsemi NVMTSC1D3N08M7 Single N-Channel Power MOSFET is a compact and efficiently designed automotive power MOSFET with high thermal performance. This power MOSFET features low capacitance and a Wettable Flank plated option for enhanced optical inspection. onsemi NVMTSC1D3N08M7 MOSFET is AEC-Q101 Qualified and PPAP capable and comes in a small footprint of an 8mm x 8mm flat lead package. This device is ideally used in reverse battery protection, switching power supplies, high-side drivers, low-side drivers, H-bridges, and other automotive applications.Features
- Compact design
- Minimize conduction losses
- Minimize driver losses
- 8mm x 8mm footprint
- Low RDS(on)
- Low QG and capacitance
- Wettable Flank plated option for enhanced optical inspection
- AEC-Q101 Qualified and PPAP capable
- Automotive qualified
- RoHS compliant
Applications
- Power switches
- High-side drivers
- Low-side drivers
- H-Bridges
- Reverse battery protection
- Switching power supplies
Specifications
- 80VDS breakdown voltage
- 348A continuous drain current
- 1.25mΩ drain-source resistance
- 196nC gate charge
- 5.1W power dissipation
- -55°C to +175°C operating temperature range
Inilathala: 2019-12-05
| Na-update: 2024-01-31