onsemi NVMYS4D5N04C Single N-Channel Power MOSFETs

onsemi NVMYS4D5N04C Single N-Channel Power MOSFETs are engineered for automotive applications and encased in a 5mm x 6mm LFPAK package. The onsemi NVMYS4D5N04C facilitates compact and efficient designs while ensuring high thermal performance. The MOSFETs are AEC-Q101 qualified and PPAP capable for automotive applications that demand enhanced board-level reliability.

Features

  • Low RDS(on)
  • Low QG and capacitance
  • AEC-Q101 qualified and PPAP capable
  • RoHS compliant

Applications

  • Reverse battery protection
  • Switching power supplies
  • Power switches
  • High-side drivers
  • Low-side drivers
  • H-bridges

Application Circuit Diagram

Application Circuit Diagram - onsemi NVMYS4D5N04C Single N-Channel Power MOSFETs
Inilathala: 2024-02-14 | Na-update: 2024-02-21