onsemi NXH00xP120M3F2PTxG EliteSiC Half-Bridge Modules

onsemi NXH00xP120M3F2PTxG EliteSiC Half-Bridge Modules are 2-pack modules with two 3mΩ or 4mΩ 1200V SiC MOSFET switches and a thermistor with Zirconia Doped Alumina (HPS) Direct Bonded Copper (DBC) or Silicon Nitride (Si3N4) DBC. The F2 packaged SiC MOSFET switches utilize M3S technology and feature a 15V to 18V gate drive range. Applications include DC-AC, DC-DC, and AC-DC conversions.

Features

  • 3mΩ or 4mΩ, 1200V M3S SiC MOSFET half-bridges
  • F2 package options
    • Zirconia Doped Alumina (HPS) Direct Bonded Copper (DBC)
    • Silicon Nitride (Si3N4) Direct Bonded Copper (DBC)
  • 15V to 18V gate drive range
  • Thermistor
  • Pre-applied Thermal Interface Material (TIM)
  • Press-fit pins
  • Lead-free, Halide-free, and RoHS compliant

Applications

  • Solar inverters
  • Uninterruptible Power Supplies (UPS)
  • Electric Vehicle (EV) charging stations
  • Industrial power

Datasheets

Schematic

Schematic - onsemi NXH00xP120M3F2PTxG EliteSiC Half-Bridge Modules

Pin Connections

onsemi NXH00xP120M3F2PTxG EliteSiC Half-Bridge Modules
Inilathala: 2023-11-20 | Na-update: 2024-06-18