onsemi NXH010P90MNF1 SiC Module

onsemi NXH010P90MNF1 SiC Module contains a 10Mohm 900V SiC MOSFET half-bridge and an NTC thermistor in an F1 module. The module has a recommended gate voltage of 15V to 18V. The NXH010P90MNF1 has an improved RDS(ON) at a higher voltage and low thermal resistance.

Features

  • Recommended gate voltage 15V - 18V
  • Improved RDS(ON) at a higher voltage
  • Low thermal resistance
  • Improved efficiency or higher power density
  • Options for TIM or no TIM
  • Flexible solution for high-reliability thermal interface

Applications

  • AC-DC Conversion
  • Electric Vehicle Charger
  • DC-AC Conversion
  • Energy Storage System
  • DC-DC Conversion
  • Solar Inverter 3-phase
  • Uninterruptible Power Supply
Inilathala: 2022-05-11 | Na-update: 2024-06-18