onsemi PowerTrench Technology

onsemi PowerTrench Technology represents the advancement of PowerTrench technology, especially from T6 to T10, which signifies a breakthrough in power electronics. Developed by onsemi, PowerTrench MOSFETs offer enhanced efficiency and performance across various applications. The shift from T6/T8 to T10 significantly improves on-resistance and switching performance, which is crucial for energy-efficient designs.
Chart - onsemi PowerTrench Technology

Features

  • Lowering switching losses at higher frequencies minimizes energy lost as heat during high-frequency switch
  • Better heat dissipation reduces heat generation at given power levels
  • Improved conduction losses from lower RDS(on) reduce resistance during on-state, lowering conduction power loss
  • Smaller, higher power density packages support trends towards more compact electronic designs
  • AEC-qualified 40V to 80V T10 MOSFETs meet stringent automotive standards
  • 30% to 40% Rsp reduction vs. previous generation increases power density by reducing specific resistance
  • 2x reduction in Qg, Qsw, and Qoss reduces switching losses, enhancing efficiency
  • Softer recovery diode and lower Qrr decreases ringing, overshoot, and EMI/noise
  • 10% higher UIS capability allows higher current under specified conditions

Application Examples

Infographic - onsemi PowerTrench Technology

Videos

Infographic

Infographic - onsemi PowerTrench Technology
Inilathala: 2024-06-14 | Na-update: 2025-06-17