onsemi SZNUP3125 Dual Line CAN Bus Protector
onsemi SZNUP3125 Dual Line CAN Bus Protector is designed to protect the CAN transceiver in 24V designs from ESD and other harmful surge protection events. This Bus protector features 120W peak power dissipation per line (8/20s Waveform), <100nA low reverse leakage current, and diode capacitance matching. The SZNUP3125 dual-line CAN Bus protector offers bidirectional protection for each data line with a single compact SC-70 (SOT-323) package. This device is Pb-free, RoHS-compliant, Halogen/BFR-free, and AEC−Q101 qualified. Typical applications include CAN/CAN-FD, low and high-speed CAN, fault-tolerant CAN, trucks, Smart Distribution Systems (SDS), and DeviceNet.Features
- 120W peak power dissipation per line (8/20s waveform)
- Diode capacitance matching
- <100nA low reverse leakage current
- IEC compatibility:
- IEC 61000−4−2 (ESD): level 4
- IEC 61000−4−4 (EFT): 50A to 5/50ns
- IEC 61000−4−5 (lighting) 2A (8/20s)
- Flammability rating UL 94 V−0
- SZ prefix for automotive and other applications requiring unique site and control change requirements; AEC−Q101 qualified and PPAP capable
- Pb-free
- Halogen/BFR-free
- RoHS compliant
Applications
- Automotive Networks:
- CAN/CAN−FD
- Low and high-speed CAN
- Fault-tolerant CAN
- Trucks
- Industrial control networks:
- Smart Distribution Systems (SDS)
- DeviceNet
High−Speed and Fault Tolerant CAN Surge Protection Circuit Diagram
Inilathala: 2023-12-20
| Na-update: 2024-01-09