onsemi UF3N 1700V-400mW SiC Normally On JFET
onsemi UF3N 1700V-400mW SiC Normally On JFET exhibits ultra-low on-resistance (RDS(ON)) and gate charge (QG) that allows low conduction and switching loss. The low RDS(ON) value of this JFET at VGS = 0V is ideal for current protection circuits without the need for active control and for cascode operation. The UF3N offers a low gate charge and low intrinsic capacitance. This SiC FET from onsemi operates in a -55°C to +175°C temperature range and is available in a D2PAK-7L package that is RoHS compliant, halogen-free, and lead-free. Typical applications include overcurrent protection circuits, DC-AC inverters, switch-mode power supplies, power factor correction modules, motor drives, and induction heating.Features
- Voltage-controlled device
- Extremely fast switching not dependent on temperature
- Low gate charge
- Low intrinsic capacitance
- D2PAK-7L package
- RoHS compliant
- Halogen free and lead free
Applications
- Overcurrent protection circuits
- DC-AC inverters
- Switch-mode power supplies
- Power factor correction modules
- Motor drives
- Induction heating
Specifications
- -55°C to +175°C operating temperature range
- 175°C maximum junction temperature
- 1700V drain-source voltage
- 68W power dissipation
- +245°C reflow soldering temperature
Additional Resources
Inilathala: 2021-10-29
| Na-update: 2025-07-30