onsemi UG4SC 750V 8.4mΩ Combo-FETs

onsemi UG4SC 750V 8.4mΩ Combo-FETs combine a 750V SiC JFET and a low-voltage Si MOSFET in a single TO-247-4L package. This design enables a normally off switch while benefiting from the ultra-low on-resistance [RDS(on)] and robustness of a normally on SiC JFET. The UG4SC Combo-FET series from onsemi is ideal for high-energy switching in circuit protection. For switch-mode power conversion, the devices offer separate gate access to the JFET and MOSFET, enhancing speed control and simplifying the paralleling of multiple devices.

Features

  • Single digit RDS(on)
  • Normally off capability
  • Improved speed control
  • Improved parallel device operation (3+ FETs)
  • +175°C maximum operating temperature
  • High pulse current capability
  • Excellent device robustness 
  • Silver-sintered die attached for excellent thermal resistance
  • Short circuit rated

Applications

  • Solid state/semiconductor circuit breakers
  • Solid state/semiconductor relays
  • Battery disconnects
  • Surge protection
  • Inrush current control
  • High power switch mode converters (>25kW)

Circuit Diagram

Application Circuit Diagram - onsemi UG4SC 750V 8.4mΩ Combo-FETs
Inilathala: 2024-09-30 | Na-update: 2025-07-25