M5Stack PaperS3 Touchscreen Low-Power e-Ink Display
M5Stack PaperS3 Touchscreen Low-Power e-Ink Display is equipped with an ESP32-S3 main controller and offers a 960×540 resolution, a 4.7" e-ink display, and 16-level grayscale. This device integrates a gyroscope sensor, onboard buzzer, and physical buttons, enabling interactions (such as wake-up by lifting) and power on/off operations. The PaperS3 e-ink display is paired with a GT911 capacitive touch panel that supports dual-point touch and various gesture operations. Typical applications include IoT monitoring, smart home control panels, electronic labeling, and educational and learning tools.The PaperS3 e-ink display includes 8MB PSRAM, 16MB external flash, an 1800mAh lithium battery, a 5V @500mA power input, and a 0°C to 40°C operating temperature range. This full-screen display provides a better text-reading experience and offers low power consumption and image retention on power loss.
Features
- ESP32-S3R8 main controller
- Built-in gyroscope, buzzer, and physical button
- 4.7" touch-enabled e-Ink screen with 540x960 resolution
- Back magnet
- 1800mAh Lithium battery
- RTC chip for sleep/wake-Up
- Low power consumption
- Development platform:
- UIFlow 2.0
- Arduino IDE
- ESP-IDF
- Platform.IO
Specifications
- SoC:
- ESP32S3R8
- Xtensa® 32-bit LX7 dual-core processor
- 240MHz
- 2.4GHz Wi-Fi®
- 8MB PSRAM
- 16MB external flash
- 5V @500mA power input
- 0°C to 40°C operating temperature range
Applications
- IoT monitoring
- Smart home control panel
- Electronic labeling
- Educational and learning tools
Additional Resource
Videos
Inilathala: 2025-01-08
| Na-update: 2025-02-03