Newhaven Display 3.5” HDMI TFT Modules
Newhaven Display 3.5” HDMI TFT Modules offer a rich visual experience with full 24-bit color, high pixel density, and 640x480 resolution. These modules feature plug-and-play functionality with HDMI and USB connections. The 3.5” TFT modules include built-in EMI shielding for signal integrity in high-interference environments and Pulse Width Modulation (PWM) for dynamic backlight dimming. The PWM contributes to energy efficiency and longer display life, ideal for embedded systems with extended lifecycles. The 3.5” TFT modules come with a USB-HID capacitive touchscreen, cover glass option, IPS technology, and 5V power via USB. Typical applications include medical equipment, home automation, DIY, and gaming.Features
- 3.5” IPS display with 640x480 high resolution
- HDMI interface
- 228PPI high pixel density
- Sunlight readable with high brightness backlight
- Adjustable brightness with PWM
- IPS technology with full viewing angles
- Built-in EMI shielding and mounting holes
- USB-HID capacitive touchscreen + cover glass option
- 5V power via USB
Applications
- Medical equipment
- Home automation
- DIY and gaming
Additional Resources
Inilathala: 2025-06-22
| Na-update: 2025-06-24