ROHM Semiconductor CSL1002R3T1 Standard LED

ROHM Semiconductor CSL1002R3T1 Standard LED is a near-infrared surface-mount chip LED featuring AlGaAs packed with transparent colorless resin. This LED operates reliably with a forward current of 30mA (typical) and 100mA (peak), supporting applications across consumer and industrial sectors. The CSL1002R3T1 standard LED is a high-profile, compact product of industry standard 1608 size. Other key features include a 60mW power dissipation, 5V reverse voltage, and a -40°C to 85ºC operating temperature range. This LED weighs around 0.002g and is MSL Level 3 compliant.

Features

  • Absolute maximum ratings:
    • Forward current of 30mA (typical) and 100mA (peak)
    • 60mW power dissipation
    • 5V reverse voltage
    • -40°C to 85ºC operating temperature range
  • Near Infrared (NIR), with a wavelength of 940nm typical
  • 0.002g weight
  • MSL Level 3 compliant

Applications

  • Consumer
  • Industrial
  • Light source for sensor application

Dimensions

Mechanical Drawing - ROHM Semiconductor CSL1002R3T1 Standard LED
Inilathala: 2024-07-18 | Na-update: 2024-08-26