Broadcom AFBR-POMEK2204 Evaluation Kit
Broadcom AFBR-POMEK2204 Evaluation Kit supports the 2W AFBR-POL2120 laser. This kit features a controllable current source to adjust the laser light output. The full power-over-fiber link is conveniently achieved by coupling to one of Broadcom’s highly efficient optical power converters, AFBR-POC204L or AFBR-POC206L. These converters deliver 100% galvanically isolated power in industrial applications. The AFBR-POMEK2204 module is ideally used in lightning, electric power utilities, RF power electronics circuits, oil, and gas industry, chemical plants, aerospace, security, and sensor applications.Features
- Supports the 2W AFBR-POL2120 laser
- Designed for power-over-fiber
- Small footprint housing operating temperature range of 15°C to 45°C
- 800nm to 850nm optical wavelength
- FC/PC port:
- MM fiber 62.5μm, 105μm, and 200µm core diameter
- Electrical pins (anode and cathode)
- RoHS-6 compliant
Applications
- Sensor applications:
- Provides isolated power for various sensors
- Electric power utilities:
- Delivers isolated power to protect sensor devices
- Lightning:
- Protection of key circuits
- RF power electronics circuits:
- Reduction of capacitive coupling and interference
- Oil and gas industry:
- Eliminates the risk of sparks
- Chemical plants:
- Use power over fiber in corrosive areas where metal wires can be attacked
- Aerospace:
- Reduce weight, EMI, and the risk of sparks
- Medical instrumentation:
- Magnetic Resonance Imaging (MRI)
- Security:
- Trigger and power sources unaffected by EMI-RFI
Inilathala: 2022-03-15
| Na-update: 2023-01-24