Dialight 556 Series UV Certified Indicators
Dialight 556 Series UV Certified Indicators have InGaN and AlInGaP technologies to offer maximum light output. This is a highly durable package, designed to withstand outdoor applications susceptible to rain, dust, and sunlight. The LEDs have an 8" to 18" AWG wire electrical connection.Features
- Mechanical information
- Mounting Hole Size: 1.0" (25.4 mm)
- Max Panel Thickness: Flat: 0.600" (15.24 mm)
- Mounting Torque: 40 in-lbs
- Specifications
- Voltage Options: 24VDC
- Operating Temp: -40 °C to +100 °C (-22 °F to +185 °F)
- Storage Temp: -40 °C to +100 °C (-40 °F to +212 °F)
- Electrical Connection: 8”-18” AWG wire
- Housing: Brass—White
- Lens Material: Glass
- Lock Washer: Phosphor Bronze—White
- Nut: Brass—White
Applications
- Instrument panels
- Safety applications
- Transportation: rail, bus, airline
- Vending, gaming
- Lane control
- Display lighting
Dimensions
Inilathala: 2022-05-23
| Na-update: 2022-05-25