ams OSRAM OSLON™ Compact RM LEDs

ams OSRAM OSLON™ Compact RM LEDs (KW CVLDM1.TK) are compact light sources featuring a rectangular light-emitting area with an aspect ratio of 1:1.5, optimized for improved optical efficiency in slim headlamp system solutions. These LEDs offer a 0.6mm x 0.9mm light-emitting area, with the lower vertical dimension adapted for thinner module sizes, enabling high performance in small lens components. Delivering a luminance output of 209Mnits at a 1A driving current, the OSLON Compact RM ensures exceptional brightness while maintaining a small footprint. Its compact package dimensions of 1.6mm x 1.2mm with two solder pads provide high solder stability on AI-boards, making these LEDs ideal for applications in static and dynamic forward lighting, transportation, and aftermarket automotive markets. The specific light-emitting area dimensions enhance optical performance for slim headlamp modules and allow for individual pixel aspect ratios with high luminance and minimal optical effort.

Features

  • Ceramic-based 1-chip product in the OSLON compact package with 1612 footprint, 2-pad design
  • 0.6mm x 0.9mm rectangular light emitting area (LEA) enabling improved optic efficacy for slim headlamp designs
  • White ceramic package with compact dimensions and vertical LEA size arrangement enabling a single row ADB with higher spread in vertical dimension
  • High 1:1.5 aspect ratio in 0.5mm2 light-emitting area products
  • UX:3 chip technology
  • 3W package with high luminance output, beneficial for small lens components
  • Highly robust
  • 2-pad design for high solder stability on Al-boards 
  • AEC-Q102 qualified
  • Corrosion robustness class 3A
  • Moisture Sensitivity Level (MSL) 2

Applications

  • Static and dynamic forward lighting
  • Transportation
  • Aftermarket automotive

Specifications

  • 209Mnits luminance output
  • 355lm typical (455lm maximum) light output at 1A, +25°C
  • 120° (Lambertian emitter) typical radiation
  • Color - Cx = 0.3230, Cy = 0.3423 per CIE 1931 (white)
  • 1A driving current
  • 50mA to 1300mA forward current range, 2000mA maximum pulsed
  • 2.90V to 3.5V forward voltage range
  • 45V minimum reverse voltage (ESD device)
  • 1.2V maximum reverse voltage at IR = 20mA
  • 2500mA maximum surge current
  • 200mA maximum reverse current
  • 1.6mm x 1.2mm dimensions
  • 9.3K/W to 11.2K/W real thermal resistance (junction/solderpoint)
  • 6.5K/W to 7.8K/W electrical thermal resistance (junction/solderpoint)
  • 8kV ESD protection per ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • -40°C to +135°C operating temperature range
  • +150°C junction temperature, +165°C for short time applications

Internal Electrical Circuit

Application Circuit Diagram - ams OSRAM OSLON™ Compact RM LEDs

Dimensions: mm

Mechanical Drawing - ams OSRAM OSLON™ Compact RM LEDs
Inilathala: 2025-11-25 | Na-update: 2025-12-05