Cree LED LS12 Standard Products
Cree LED LS12 Standard Products offer 12 J Series® 5050 LEDs, either JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs, supplying three different performance levels. The PCBAs are available in a 12-LED rectangular configuration with two two-pole connectors and a TVS diode for circuit protection.The Cree LED J Series 5050 LEDs are optimized for medium‑density lighting applications where high efficacy and long lifetime are critical, such as street lights, outdoor areas, and indoor directional lights.
Features
- Three performance options with either JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs
- 2700K to 5000K ANSI CCTs
- 70CRI (other options available)
- 3‑step MacAdam ellipse
- Flux and chromaticity binned at Tc = 60°C
- 2‑pin poke‑in connectors
- 2000V, Class 2 ESD‑rated LEDs
- REACH and RoHS compliant
- UL® recognized BOM components (pending UL recognition)
Applications
- Medium‑density lighting
- Street lights
- Outdoor area
- Indoor directional lights
Specifications
- 120° viewing angle (FWHM) - standard
- Class 2 (<2kV) ESD classification (HBM per Mil-Std-883L)
- >3000V isolation breakdown voltage
- 125°C LED junction temperature
TYPICAL SPATIAL DISTRIBUTION
RELATIVE SPECTRAL POWER DISTRIBUTION
CHROMATICITY (TC = 85°C)
Additional Resource
Inilathala: 2025-09-09
| Na-update: 2025-10-15