Dialight Lens Optics

Dialight Lens Optics are designed for optical efficiency with a wide variety of today's standard high-power LEDs. These lenses are available in nominal output angles of 10 x 90 degree, 25 x 90 degree, and 35 x 85 degree. The lens optics features include high transmissivity and UL-rated optic material, and the lens consists of locating pins for consistent alignment. These lenses come in square and rectangular shapes. Applications include downlight, wall wash, illumination, spotlight, and architectural.

Features

  • High transmissivity
  • UL rated optic material
  • Lens includes locating pins for consistent alignment
  • Viewing angles:
    • OPT-1090-171F - 10 x 90 degrees
    • OPT-2590-171F - 25 x 90 degrees
    • OPT-3585-281F - 35 x 85 degrees

Applications

  • Downlight
  • Spotlight
  • Wall wash
  • Architecture
  • Illumination
View Results ( 3 ) Page
Numero ng Piyesa Datasheet Anggulo ng Pagtingin Taas Haba
OPT1090171F OPT1090171F Datasheet 10 deg to 90 deg 15.1 mm 20.5 mm
OPT2590171F OPT2590171F Datasheet 25 deg to 90 deg 15.1 mm 20.5 mm
OPT3585281F OPT3585281F Datasheet 35 deg to 85 deg 11.7 mm 24 mm
Inilathala: 2024-02-15 | Na-update: 2024-02-26