Ledil VERONICA-MAXI50 LED Lighting Lens Assemblies

Ledil VERONICA-MAXI50 LED Lighting Lens Assemblies exhibit robust design and transform outdoor areas into creative landscapes. These lens assemblies are part of the VERONICA optic family, which is suitable for challenging environments and outdoor applications. The VERONICA-MAXI50 assemblies offer a wide range of robust color-mixing lenses and are compatible with VERONICA-MAXI sockets with a silicone seal. These LED lighting assemblies come in ∅48mm variants for up to 7070 size LED packages or clusters of LEDs with a maximum diameter of 8.2mm. The VERONICA-MAXI50 lens assemblies incorporate an easy twist-and-lock installation with protection against dust and water and offer perfect colors for decorative outdoor lighting. These LED optics can accommodate up to 7 of any color LEDs.

CS19026_VERONICA-MAXI-SOCKET-IP

Ledil VERONICA-MAXI50 LED Lighting Lens Assemblies

The CS19026_VERONICA-MAXI-SOCKET-IP is a socket with a silicone seal for VERONICA-MAXI50 lenses. This socket is compatible with up to 7070-size LED packages or clusters of LEDs with a maximum diameter of 8.2mm.

Features

  • Exhibit robust design and transform outdoor areas into creative landscapes
  • Offer a wide range of robust color-mixing lenses and are compatible with VERONICA-MAXI sockets with a silicone seal
  • Suitable for potting
  • ∅48mm variants for up to 7070 size LED packages or clusters of LEDs with a maximum diameter of 8.2mm
  • Capable of accommodating up to 7 of any color LEDs
  • Limitless color mixing options 

Applications

  • Outdoors
  • Architecture lighting
  • Uplighting
  • Color mixing lighting
  • Decorative lighting
  • Landscape lighting
  • Indoor architectural lighting
  • window lighting

Overview

Ledil VERONICA-MAXI50 LED Lighting Lens Assemblies
Inilathala: 2024-11-03 | Na-update: 2025-08-26