Luminus Devices CFT-50X LEDs
Luminus Devices CFT-50X LEDs are designed with LED technology for critical applications that require high optical power, precise spectra, and exceptional reliability. These LEDs are high-performance LEDs designed specifically for medical, life sciences, and industrial applications. The CFT-50X LEDs offer a wide wavelength selection where ten spectra are available and specifically tailored to excite fluorophores/dyes used in life science and research markets. These LEDs are compatible with high-voltage/low current operation to meet diverse application requirements. The CFT-50X LEDs are ideal for fiber-coupled illumination, life-science/ biomedical, fluorescence microscopy, machine vision, industrial lighting, and light engines.Features
- Wide wavelength selection of ten spectrums are available and specifically tailored to excite most of the fluorophores/dyes used in life science and research markets
- 5mm² square emission area for optimal coupling into 2mm to 4mm diameter fiber bundles, with monolithic emission area for efficient coupling in smaller fibers
- Compatible with high-voltage/low current operation to meet diverse application requirements
- High drive current operation up to 4A/mm2 DC and 6A/mm2 in pulsed mode with excellent peak wavelength stability over current and temperature variations
- Isolated metal PCB with excellent thermal resistance, featuring automotive-grade connectors with a lock-in mechanism for secure connections
Applications
- Fiber-coupled illumination
- Life-science/biomedical
- Fluorescence microscopy
- Machine vision
- Industrial lighting
- Light engines
Inilathala: 2025-05-27
| Na-update: 2025-06-06